
| DEM-DAI3008 | |
|---|---|
| DigiKey Part Number | DEM-DAI3008-ND | 
| Manufacturer | |
| Manufacturer Product Number | DEM-DAI3008 | 
| Description | EVAL BOARD FOR PCM3008 | 
| Customer Reference | |
| Detailed Description | PCM3008 - CODEC Audio Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Box | |
| Part Status | Discontinued at Digi-Key | |
| Type | Audio | |
| Function | CODEC | |
| Embedded | No | |
| Utilized IC / Part | PCM3008 | |
| Primary Attributes | - | |
| Secondary Attributes | S/PDIF Interface(s) | |
| Contents | Board(s) | |
| Note | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 365,20000 € | 365,20 € | 
| Unit Price without VAT: | 365,20000 € | 
|---|---|
| Unit Price with VAT: | 452,84800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece