
DAC8565IDPWR | |
|---|---|
DigiKey Part Number | 296-DAC8565IDPWRTR-ND - Tape & Reel (TR) 296-DAC8565IDPWRCT-ND - Cut Tape (CT) 296-DAC8565IDPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8565IDPWR |
Description | IC DAC 16BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8565IDPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 € | 17,05 € |
| 10 | 13,60200 € | 136,02 € |
| 25 | 12,74120 € | 318,53 € |
| 100 | 11,79450 € | 1.179,45 € |
| 250 | 11,34348 € | 2.835,87 € |
| 500 | 11,07158 € | 5.535,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,66381 € | 21.327,62 € |
| Unit Price without VAT: | 17,05000 € |
|---|---|
| Unit Price with VAT: | 21,14200 € |

