
DAC7742YB/250 | |
|---|---|
DigiKey Part Number | 296-14167-2-ND - Tape & Reel (TR) 296-14167-1-ND - Cut Tape (CT) 296-14167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7742YB/250 |
Description | IC DAC 16BIT V-OUT 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7742YB/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 15.75V, -4.75V ~ -15.75V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4 (Max), ±2 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,06000 € | 24,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,49064 € | 5.372,66 € |
| Unit Price without VAT: | 24,06000 € |
|---|---|
| Unit Price with VAT: | 29,83440 € |

