
CY74FCT652CTSOCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT652CTSOTR-ND - Tape & Reel (TR) 296-CY74FCT652CTSOCT-ND - Cut Tape (CT) 296-CY74FCT652CTSODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT652CTSOCT |
Description | IC TXRX NON-INVERT 5.25V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT652CTSOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,84500 € | 8,45 € |
| 25 | 0,76600 € | 19,15 € |
| 100 | 0,67900 € | 67,90 € |
| 250 | 0,63740 € | 159,35 € |
| 500 | 0,62174 € | 310,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57469 € | 1.149,38 € |
| 4.000 | 0,56071 € | 2.242,84 € |
| 6.000 | 0,55371 € | 3.322,26 € |
| 10.000 | 0,54596 € | 5.459,60 € |
| 14.000 | 0,54142 € | 7.579,88 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |

