
| CY74FCT646TSOCT | |
|---|---|
| DigiKey Part Number | 296-29409-2-ND - Tape & Reel (TR) 296-29409-1-ND - Cut Tape (CT) 296-29409-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CY74FCT646TSOCT | 
| Description | IC TXRX NON-INVERT 5.25V 24-SOIC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CY74FCT646TSOCT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Transceiver, Non-Inverting | |
| Number of Elements | 1 | |
| Number of Bits per Element | 8 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 32mA, 64mA | |
| Voltage - Supply | 4.75V ~ 5.25V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 24-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,00000 € | 1,00 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,56054 € | 1.121,08 € | 
| 4.000 | 0,54685 € | 2.187,40 € | 
| 6.000 | 0,53999 € | 3.239,94 € | 
| 10.000 | 0,53239 € | 5.323,90 € | 
| 14.000 | 0,52795 € | 7.391,30 € | 
| Unit Price without VAT: | 1,00000 € | 
|---|---|
| Unit Price with VAT: | 1,24000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece