74AC11240DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT646ATSOCT

DigiKey Part Number
296-23217-2-ND - Tape & Reel (TR)
296-23217-1-ND - Cut Tape (CT)
296-23217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT646ATSOCT
Description
IC TXRX NON-INVERT 5.25V 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT646ATSOCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.739
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,82600 €8,26 €
250,74840 €18,71 €
1000,66270 €66,27 €
2500,62196 €155,49 €
5000,60600 €303,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,56054 €1.121,08 €
4.0000,54685 €2.187,40 €
6.0000,53999 €3.239,94 €
10.0000,53239 €5.323,90 €
14.0000,52795 €7.391,30 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,41360 €

Other Suppliers on DigiKey

23.000In Stock
Ships from Rochester Electronics, LLC