
CY74FCT244CTQCT | |
|---|---|
DigiKey Part Number | 296-14006-2-ND - Tape & Reel (TR) 296-14006-1-ND - Cut Tape (CT) 296-14006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT244CTQCT |
Description | IC BUFF NON-INVERT 5.25V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT244CTQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35357 € | 883,92 € |
| 5.000 | 0,34469 € | 1.723,45 € |
| 7.500 | 0,34024 € | 2.551,80 € |
| 12.500 | 0,33532 € | 4.191,50 € |
| 17.500 | 0,33244 € | 5.817,70 € |
| 25.000 | 0,32967 € | 8.241,75 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,81840 € |

