


CY74FCT2245ATSOCT | |
|---|---|
DigiKey Part Number | 296-28476-2-ND - Tape & Reel (TR) 296-28476-1-ND - Cut Tape (CT) 296-28476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT2245ATSOCT |
Description | IC TXRX NON-INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2245ATSOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 12mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,44560 € | 11,14 € |
| 100 | 0,39090 € | 39,09 € |
| 250 | 0,36488 € | 91,22 € |
| 500 | 0,34918 € | 174,59 € |
| 1.000 | 0,34628 € | 346,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32560 € | 651,20 € |
| 4.000 | 0,31683 € | 1.267,32 € |
| 6.000 | 0,31245 € | 1.874,70 € |
| 10.000 | 0,30758 € | 3.075,80 € |
| 14.000 | 0,30474 € | 4.266,36 € |
| 20.000 | 0,30201 € | 6.040,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |

