Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT2244ATQCT

DigiKey Part Number
296-14566-2-ND - Tape & Reel (TR)
296-14566-1-ND - Cut Tape (CT)
296-14566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT2244ATQCT
Description
IC BUFF NON-INVERT 5.25V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT2244ATQCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 12mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.306
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,80500 €8,05 €
250,72840 €18,21 €
1000,64480 €64,48 €
2500,60496 €151,24 €
5000,58858 €294,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,54033 €1.350,83 €
5.0000,52775 €2.638,75 €
7.5000,52146 €3.910,95 €
12.5000,51448 €6.431,00 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,37640 €