8 Bit Digital to Analog Converter 4 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC084S085CISDX/NOPB

DigiKey Part Number
296-45539-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC084S085CISDX/NOPB
Description
IC DAC 8BIT V-OUT 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC084S085CISDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
4.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.14, +0.04 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5001,70812 €7.686,54 €
Manufacturers Standard Package
Unit Price without VAT:1,70812 €
Unit Price with VAT:2,11807 €