
| CDCM1804RGET | |
|---|---|
| DigiKey Part Number | 296-18094-2-ND - Tape & Reel (TR) 296-18094-1-ND - Cut Tape (CT) 296-18094-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CDCM1804RGET | 
| Description | IC CLK BUFFER 1:3 800MHZ 24VQFN | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:3 800 MHz 24-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CDCM1804RGET Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 1:3 | |
| Differential - Input:Output | Yes/Yes | |
| Input | CML, HSTL, LVDS, LVPECL, LVTTL, SSTL-2, VML | |
| Output | LVCMOS, LVPECL | |
| Frequency - Max | 800 MHz | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-VFQFN Exposed Pad | |
| Supplier Device Package | 24-VQFN (4x4) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,49000 € | 14,49 € | 
| 10 | 11,49900 € | 114,99 € | 
| 25 | 10,75240 € | 268,81 € | 
| 100 | 9,93220 € | 993,22 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 9,54116 € | 2.385,29 € | 
| 500 | 9,30552 € | 4.652,76 € | 
| 750 | 9,18753 € | 6.890,65 € | 
| Unit Price without VAT: | 14,49000 € | 
|---|---|
| Unit Price with VAT: | 17,96760 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece