
CDCM6208V1HRGZR | |
|---|---|
DigiKey Part Number | 296-CDCM6208V1HRGZRTR-ND - Tape & Reel (TR) 296-CDCM6208V1HRGZRCT-ND - Cut Tape (CT) 296-CDCM6208V1HRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCM6208V1HRGZR |
Description | IC CLOCK GENERATOR 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 800MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCM6208V1HRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | CML, LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 800MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 € | 11,45 € |
| 10 | 9,02100 € | 90,21 € |
| 25 | 8,41320 € | 210,33 € |
| 100 | 7,74510 € | 774,51 € |
| 250 | 7,42656 € | 1.856,64 € |
| 500 | 7,23462 € | 3.617,31 € |
| 1.000 | 7,07662 € | 7.076,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,90989 € | 17.274,72 € |
| Unit Price without VAT: | 11,45000 € |
|---|---|
| Unit Price with VAT: | 14,19800 € |


