
CDCD5704PW | |
|---|---|
DigiKey Part Number | 296-21383-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCD5704PW |
Description | IC CLOCK GEN FOR XDR MEM 28TSSOP |
Customer Reference | |
Detailed Description | Memory, RDRAM; Extreme Data Rate (XDR™) Clock/Frequency Generator, Multiplexer IC 800MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CDCD5704PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, RDRAM; Extreme Data Rate (XDR™) | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 800MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

