
CLVC125AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-31624-2-ND - Tape & Reel (TR) 296-31624-1-ND - Cut Tape (CT) 296-31624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC125AQPWRG4Q1 |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC125AQPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,38760 € | 9,69 € |
| 100 | 0,33910 € | 33,91 € |
| 250 | 0,31596 € | 78,99 € |
| 500 | 0,30206 € | 151,03 € |
| 1.000 | 0,29758 € | 297,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28116 € | 562,32 € |
| 4.000 | 0,27339 € | 1.093,56 € |
| 6.000 | 0,26950 € | 1.617,00 € |
| 10.000 | 0,26519 € | 2.651,90 € |
| 14.000 | 0,26267 € | 3.677,38 € |
| 20.000 | 0,26025 € | 5.205,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |

