
| CD74HC4316NSR | |
|---|---|
| DigiKey Part Number | 296-CD74HC4316NSRTR-ND - Tape & Reel (TR) 296-CD74HC4316NSRCT-ND - Cut Tape (CT) 296-CD74HC4316NSRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CD74HC4316NSR | 
| Description | IC SWITCH SPST-NOX4 170OHM 16SO | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Circuit IC Switch 1:1 170Ohm 16-SO | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CD74HC4316NSR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Circuit | SPST - NO | |
| Multiplexer/Demultiplexer Circuit | 1:1 | |
| Number of Circuits | 4 | |
| On-State Resistance (Max) | 170Ohm | |
| Channel-to-Channel Matching (ΔRon) | 5Ohm | |
| Voltage - Supply, Single (V+) | 2V ~ 6V | |
| Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
| Switch Time (Ton, Toff) (Max) | 37ns, 37ns | |
| -3db Bandwidth | 200MHz | |
| Charge Injection | - | |
| Channel Capacitance (CS(off), CD(off)) | 5pF | |
| Current - Leakage (IS(off)) (Max) | 100nA | |
| Crosstalk | - | |
| Operating Temperature | -55°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
| Supplier Device Package | 16-SO | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,66000 € | 0,66 € | 
| 10 | 0,47300 € | 4,73 € | 
| 25 | 0,42520 € | 10,63 € | 
| 100 | 0,37280 € | 37,28 € | 
| 250 | 0,34780 € | 86,95 € | 
| 500 | 0,33268 € | 166,34 € | 
| 1.000 | 0,32923 € | 329,23 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,22411 € | 448,22 € | 
| 4.000 | 0,21767 € | 870,68 € | 
| 6.000 | 0,21444 € | 1.286,64 € | 
| 10.000 | 0,21087 € | 2.108,70 € | 
| 14.000 | 0,20878 € | 2.922,92 € | 
| 20.000 | 0,20677 € | 4.135,40 € | 
| Unit Price without VAT: | 0,66000 € | 
|---|---|
| Unit Price with VAT: | 0,81840 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece