Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD74HC4075E-NG | |
|---|---|
DigiKey Part Number  | 296-CD74HC4075E-NG-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CD74HC4075E-NG  | 
Description  | IC GATE OR 3CH 3-INP 14DIP  | 
Customer Reference  | |
Detailed Description  | OR Gate IC 3 Channel 14-PDIP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CD74HC4075E-NG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Logic Type  | ||
Number of Circuits  | 3  | |
Number of Inputs  | 3  | |
Features  | -  | |
Voltage - Supply  | 2V ~ 6V  | |
Current - Quiescent (Max)  | 2 µA  | |
Current - Output High, Low  | 5.2mA, 5.2mA  | |
Input Logic Level - Low  | 0.5V ~ 1.8V  | |
Input Logic Level - High  | 1.5V ~ 4.2V  | |
Max Propagation Delay @ V, Max CL  | 17ns @ 6V, 50pF  | |
Operating Temperature  | -55°C ~ 125°C  | |
Mounting Type  | Through Hole  | |
Supplier Device Package  | 14-PDIP  | |
Package / Case  | 14-DIP (0.300", 7.62mm)  | |
Base Product Number  | 


