CD74HC4051NS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.503
Unit Price: 0,64000 €
Datasheet
1 Circuit IC Switch 8:1 160Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4051NS

DigiKey Part Number
296-CD74HC4051NS-ND
Manufacturer
Manufacturer Product Number
CD74HC4051NS
Description
IC SWITCH SP8T 160OHM 16SO
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 160Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Circuit
SP8T
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
8.5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes