MFR Recommended

CD74HC4051E-NG | |
|---|---|
DigiKey Part Number | 296-CD74HC4051E-NG-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4051E-NG |
Description | IC SWITCH SP8T 160OHM 16DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 160Ohm 16-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 8.5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |


