Similar

CD74HC4040NSRE4 | |
|---|---|
DigiKey Part Number | CD74HC4040NSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4040NSRE4 |
Description | IC BINARY COUNTER 12-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4040NSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |


