
CD74ACT05BQAR | |
|---|---|
DigiKey Part Number | 296-CD74ACT05BQARTR-ND - Tape & Reel (TR) 296-CD74ACT05BQARCT-ND - Cut Tape (CT) 296-CD74ACT05BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT05BQAR |
Description | 6-CH, 4.5-V TO 5.5-V INVERTERS W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,28840 € | 7,21 € |
| 100 | 0,25100 € | 25,10 € |
| 250 | 0,23312 € | 58,28 € |
| 500 | 0,22234 € | 111,17 € |
| 1.000 | 0,21594 € | 215,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20249 € | 607,47 € |
| 6.000 | 0,19713 € | 1.182,78 € |
| 9.000 | 0,19444 € | 1.749,96 € |
| 15.000 | 0,19146 € | 2.871,90 € |
| 21.000 | 0,18972 € | 3.984,12 € |
| 30.000 | 0,18805 € | 5.641,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

