
CD74AC257PWR | |
|---|---|
DigiKey Part Number | 296-CD74AC257PWRTR-ND - Tape & Reel (TR) 296-CD74AC257PWRCT-ND - Cut Tape (CT) 296-CD74AC257PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC257PWR |
Description | QUAD 2-INPUT NON-INVERTING MULTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,58840 € | 14,71 € |
| 100 | 0,51880 € | 51,88 € |
| 250 | 0,48560 € | 121,40 € |
| 500 | 0,46744 € | 233,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42885 € | 1.286,55 € |
| 6.000 | 0,41891 € | 2.513,46 € |
| 9.000 | 0,41394 € | 3.725,46 € |
| 15.000 | 0,40842 € | 6.126,30 € |
| 21.000 | 0,40520 € | 8.509,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

