
| CD74AC174BQBR | |
|---|---|
| DigiKey Part Number | 296-CD74AC174BQBRTR-ND - Tape & Reel (TR) 296-CD74AC174BQBRCT-ND - Cut Tape (CT) 296-CD74AC174BQBRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CD74AC174BQBR | 
| Description | IC FF D-TYPE SGL 6-BIT 16-WQFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-WFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Master Reset | |
| Type | D-Type | |
| Output Type | Non-Inverted | |
| Number of Elements | 1 | |
| Number of Bits per Element | 6 | |
| Clock Frequency | 95 MHz | |
| Max Propagation Delay @ V, Max CL | 13.5ns @ 5V, 50pF | |
| Trigger Type | Positive Edge | |
| Current - Output High, Low | 24mA, 24mA | |
| Voltage - Supply | 1.5V ~ 5.5V | |
| Current - Quiescent (Iq) | 8 µA | |
| Input Capacitance | 10 pF | |
| Operating Temperature | -55°C ~ 125°C (TA) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 16-WQFN (2.5x3.5) | |
| Package / Case | 16-WFQFN Exposed Pad | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,65000 € | 0,65 € | 
| 10 | 0,46300 € | 4,63 € | 
| 25 | 0,41600 € | 10,40 € | 
| 100 | 0,36440 € | 36,44 € | 
| 250 | 0,33988 € | 84,97 € | 
| 500 | 0,32508 € | 162,54 € | 
| 1.000 | 0,32136 € | 321,36 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,29784 € | 893,52 € | 
| 6.000 | 0,29047 € | 1.742,82 € | 
| 9.000 | 0,28678 € | 2.581,02 € | 
| 15.000 | 0,28270 € | 4.240,50 € | 
| 21.000 | 0,28031 € | 5.886,51 € | 
| 30.000 | 0,27801 € | 8.340,30 € | 
| Unit Price without VAT: | 0,65000 € | 
|---|---|
| Unit Price with VAT: | 0,80600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece