
CD4009UBPWR | |
|---|---|
DigiKey Part Number | 296-14240-2-ND - Tape & Reel (TR) 296-14240-1-ND - Cut Tape (CT) 296-14240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4009UBPWR |
Description | IC INVERTER 6CH 1-INP 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4009UBPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 1.5mA, 24mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,28440 € | 7,11 € |
| 100 | 0,24720 € | 24,72 € |
| 250 | 0,22956 € | 57,39 € |
| 500 | 0,21890 € | 109,45 € |
| 1.000 | 0,21249 € | 212,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20294 € | 405,88 € |
| 4.000 | 0,19701 € | 788,04 € |
| 6.000 | 0,19404 € | 1.164,24 € |
| 10.000 | 0,19075 € | 1.907,50 € |
| 14.000 | 0,18882 € | 2.643,48 € |
| 20.000 | 0,18697 € | 3.739,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |

