LMR14006XDDCR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 262
Unit Price: 2,47000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6

LMR14006XDDCR

DigiKey Part Number
296-44318-2-ND - Tape & Reel (TR)
296-44318-1-ND - Cut Tape (CT)
296-44318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR14006XDDCR
Description
IC REG BUCK ADJ 600MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR14006XDDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
38.4V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,56000 €15,60 €
251,42560 €35,64 €
1001,27690 €127,69 €
2501,20604 €301,51 €
5001,16334 €581,67 €
1.0001,12820 €1.128,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,08480 €3.254,40 €
6.0001,06356 €6.381,36 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,60400 €