IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2520RHDR

DigiKey Part Number
296-38897-2-ND - Tape & Reel (TR)
296-38897-1-ND - Cut Tape (CT)
296-38897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2520RHDR
Description
IC RF TXRX+MCU 802.15.4 28VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 28-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2520RHDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS, O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
5dBm
Sensitivity
-98dBm
Memory Size
768B RAM
Serial Interfaces
SPI
GPIO
6
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
18.5mA ~ 22.3mA
Current - Transmitting
25.8mA ~ 33.6mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.949
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 €5,63 €
104,87400 €48,74 €
254,61320 €115,33 €
1004,25400 €425,40 €
2504,03884 €1.009,71 €
5003,88688 €1.943,44 €
1.0003,74378 €3.743,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,53385 €10.601,55 €
Manufacturers Standard Package
Unit Price without VAT:5,63000 €
Unit Price with VAT:6,98120 €