
AMC0311SDWVR | |
|---|---|
DigiKey Part Number | 296-AMC0311SDWVRTR-ND - Tape & Reel (TR) 296-AMC0311SDWVRCT-ND - Cut Tape (CT) 296-AMC0311SDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0311SDWVR |
Description | IC ISOL AMP 1 CIRCUIT 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC0311SDWVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | - | |
Current - Input Bias | 3 nA | |
Current - Supply | 6.2mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,95700 € | 29,57 € |
| 25 | 2,72320 € | 68,08 € |
| 100 | 2,46530 € | 246,53 € |
| 250 | 2,34256 € | 585,64 € |
| 500 | 2,26854 € | 1.134,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,20760 € | 2.207,60 € |
| 2.000 | 2,15746 € | 4.314,92 € |
| 3.000 | 2,13234 € | 6.397,02 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,82360 € |






