CC115LRTKR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.017
Unit Price: 1,53000 €
Datasheet
TPS7A5301WQRTKRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC115LRTKR

DigiKey Part Number
CC115LRTKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC115LRTKR
Description
RF TX IC FSK 315/433MHZ 20VFQFN
Customer Reference
Detailed Description
RF Transmitter FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz 12dBm 600kbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC115LRTKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
315MHz, 433MHz, 868MHz, 915MHz
Applications
ISM, SRD
Modulation or Protocol
FSK, GFSK, OOK
Data Rate (Max)
600kbps
Power - Output
12dBm
Current - Transmitting
34.2mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types