cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1150RGP

DigiKey Part Number
296-19465-ND
Manufacturer
Manufacturer Product Number
CC1150RGP
Description
RF TX IC 2-FSK 300-348MHZ 16QFN
Customer Reference
Detailed Description
RF Transmitter 2-FSK, ASK, GFSK, MSK, OOK 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz -30dBm ~ 10dBm 500kBaud PCB, Surface Mount Antenna 16-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz
Applications
AMR, ISM, RKE, SRD
Modulation or Protocol
2-FSK, ASK, GFSK, MSK, OOK
Data Rate (Max)
500kBaud
Power - Output
-30dBm ~ 10dBm
Current - Transmitting
28.1mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.