IC RF TxRx Only General ISM < 1GHz 402MHz ~ 470MHz, 804MHz ~ 960MHz 32-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1020RSST

DigiKey Part Number
296-45021-2-ND - Tape & Reel (TR)
296-45021-1-ND - Cut Tape (CT)
296-45021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1020RSST
Description
IC RF TXRX ISM<1GHZ 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 402MHz ~ 470MHz, 804MHz ~ 960MHz 32-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1020RSST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK, GFSK, OOK
Frequency
Data Rate (Max)
153.6kBaud
Power - Output
10dBm
Sensitivity
-118dBm
Memory Size
-
Serial Interfaces
SPI, UART
GPIO
1
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
19.9mA
Current - Transmitting
12.3mA ~ 27.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VQFN Exposed Pad
Supplier Device Package
32-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,88000 €11,88 €
1010,32900 €103,29 €
259,79160 €244,79 €
1009,05440 €905,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,61312 €2.153,28 €
5008,30178 €4.150,89 €
7508,12812 €6.096,09 €
Manufacturers Standard Package
Unit Price without VAT:11,88000 €
Unit Price with VAT:14,73120 €