
BQ50002ARHBR | |
|---|---|
DigiKey Part Number | 296-47252-2-ND - Tape & Reel (TR) 296-47252-1-ND - Cut Tape (CT) 296-47252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ50002ARHBR |
Description | IC WIRELESS PWR TX 32VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ50002ARHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,92000 € | 19,20 € |
| 25 | 1,75800 € | 43,95 € |
| 100 | 1,58060 € | 158,06 € |
| 250 | 1,49584 € | 373,96 € |
| 500 | 1,44478 € | 722,39 € |
| 1.000 | 1,40274 € | 1.402,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,35084 € | 4.052,52 € |
| 6.000 | 1,32543 € | 7.952,58 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,17440 € |


