8-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29440DRBT

DigiKey Part Number
296-27607-2-ND - Tape & Reel (TR)
296-27607-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BQ29440DRBT
Description
IC BATT PROT LI-ION 2-4CELL 8SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ29440DRBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,43000 €2,43 €
101,82200 €18,22 €
251,66720 €41,68 €
1001,49740 €149,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,41656 €354,14 €
5001,36778 €683,89 €
7501,34336 €1.007,52 €
1.2501,31630 €1.645,38 €
1.7501,30048 €2.275,84 €
2.5001,28527 €3.213,17 €
6.2501,25252 €7.828,25 €
Manufacturers Standard Package
Unit Price without VAT:2,43000 €
Unit Price with VAT:3,01320 €