14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24901PWRG4

DigiKey Part Number
BQ24901PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24901PWRG4
Description
IC BATT CHG LI-ION 1CELL 14TSSOP
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ24901PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Short Circuit
Charge Current - Max
30mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
10V
Interface
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.