
BQ24232RGTT | |
|---|---|
DigiKey Part Number | 296-24668-2-ND - Tape & Reel (TR) 296-24668-1-ND - Cut Tape (CT) 296-24668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24232RGTT |
Description | IC BATT CHG LI-ION 1CELL 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24232RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10.2V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50900 € | 15,09 € |
| 25 | 1,37800 € | 34,45 € |
| 100 | 1,23370 € | 123,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,16500 € | 291,25 € |
| 500 | 1,12356 € | 561,78 € |
| 750 | 1,10280 € | 827,10 € |
| 1.250 | 1,07979 € | 1.349,74 € |
| 1.750 | 1,06635 € | 1.866,11 € |
| 2.500 | 1,05342 € | 2.633,55 € |
| 6.250 | 1,02557 € | 6.409,81 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,51720 € |

