
BQ24003PWPR | |
|---|---|
DigiKey Part Number | BQ24003PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24003PWPR |
Description | IC BATT CHG LI-ION 1CEL 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24003PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1.2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10V | |
Interface | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,18856 € | 10.377,12 € |
| Unit Price without VAT: | 5,18856 € |
|---|---|
| Unit Price with VAT: | 6,43381 € |

