Similar

BQ2204ASN-NTRG4 | |
|---|---|
DigiKey Part Number | BQ2204ASN-NTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2204ASN-NTRG4 |
Description | IC MEM CTLR NONVOL SRAM 16-SOIC |
Customer Reference | |
Detailed Description | Nonvolatile SRAM Memory Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2204ASN-NTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Controller Type | Nonvolatile SRAM | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


