
BQ2002FPN | |
|---|---|
DigiKey Part Number | 296-9322-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2002FPN |
Description | IC BATT CONTRL MULTI-CHEM 8DIP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2002FPN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant, Pulsed | |
Programmable Features | Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


