
AWRL6432BOOST | |
---|---|
DigiKey Part Number | 296-AWRL6432BOOST-ND |
Manufacturer | |
Manufacturer Product Number | AWRL6432BOOST |
Description | DEVELOPMENT BOARDS & KITS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AWRL6432 - Sensor 60GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sensor | |
Frequency | 60GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | AWRL6432 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 134,03000 € | 134,03 € |
Unit Price without VAT: | 134,03000 € |
---|---|
Unit Price with VAT: | 166,19720 € |