
AWRL1432BDBGAMFRQ1 | |
|---|---|
DigiKey Part Number | 296-AWRL1432BDBGAMFRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWRL1432BDBGAMFRQ1 |
Description | SINGLE-CHIP LOW-POWER 76GHZ TO 8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor CAN, I2C, SPI, UART Output |
Datasheet | Datasheet |
Category | Sensor Type Radar Sensor |
Manufacturer Texas Instruments | Output Type CAN, I2C, SPI, UART |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,03733 € | 15.037,33 € |
| Unit Price without VAT: | 15,03733 € |
|---|---|
| Unit Price with VAT: | 18,64629 € |

