MFR Recommended
Parametric Equivalent

AMC6821SDBQRG4 | |
|---|---|
DigiKey Part Number | AMC6821SDBQRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC6821SDBQRG4 |
Description | IC TEMP MONTR/PWM FANCTRL 16SSOP |
Customer Reference | |
Detailed Description | Temperature Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC6821SDBQRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Temperature Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±2°C | |
Topology | ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,50021 € | 3.750,53 € |
| Unit Price without VAT: | 1,50021 € |
|---|---|
| Unit Price with VAT: | 1,86026 € |


