Similar

AM3354WITSD | |
|---|---|
DigiKey Part Number | AM3354WITSD-ND |
Manufacturer | |
Manufacturer Product Number | AM3354WITSD |
Description | IC MPU ARM CORTEX SITARA NFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit |
Datasheet | Datasheet |
EDA/CAD Models | AM3354WITSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR, DDR2, DDR3, DDR3L | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 90°C (TJ) | |
Security Features | Cryptography, Random Number Generator | |
Package / Case | - | |
Supplier Device Package | - | |
Additional Interfaces | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |
Base Product Number |


