Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AM26LS33AMJ | |
|---|---|
DigiKey Part Number | 296-AM26LS33AMJ-ND |
Manufacturer | |
Manufacturer Product Number | AM26LS33AMJ |
Description | IC TRANSCEIVER HALF 0/4 16CDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver Half RS422, RS423 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS33AMJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |


