400-BFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE7953IABJ

DigiKey Part Number
296-AFE7953IABJ-ND
Manufacturer
Manufacturer Product Number
AFE7953IABJ
Description
IC RF TXRX CELLULAR 400FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only Cellular LTE 600MHz ~ 12GHz 400-BFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
TxRx Only
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
Data Rate (Max)
29.5Gbps
Power - Output
4.6dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
GPIO
Voltage - Supply
0.9V ~ 0.95V, 1.15V ~ 1.25V, 1.75V ~ 1.85V
Current - Receiving
22mA ~ 1.417A
Current - Transmitting
22mA ~ 1.417A
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
400-BFBGA, FCBGA
Supplier Device Package
400-FCBGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
90614,07744 €55.266,97 €
Manufacturers Standard Package
Unit Price without VAT:614,07744 €
Unit Price with VAT:761,45603 €