
AFE639D2RTER | |
|---|---|
DigiKey Part Number | 296-AFE639D2RTERTR-ND - Tape & Reel (TR) 296-AFE639D2RTERCT-ND - Cut Tape (CT) 296-AFE639D2RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE639D2RTER |
Description | TWO-CHANNEL 12-BIT SMART ANALOG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 12 Bit 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58706 € | 1.761,18 € |
| 6.000 | 0,57420 € | 3.445,20 € |
| 9.000 | 0,56776 € | 5.109,84 € |
| 15.000 | 0,56063 € | 8.409,45 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

