2 Channel AFE 16 Bit 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE4300PN

DigiKey Part Number
296-49546-ND
Manufacturer
Manufacturer Product Number
AFE4300PN
Description
IC AFE 2 CHAN 16BIT 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Channel AFE 16 Bit 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AFE4300PN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of Channels
2
Voltage - Supply, Analog
2V ~ 3.6V
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
130,87000 €30,87 €
1025,08700 €250,87 €
2523,64400 €591,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,87000 €
Unit Price with VAT:38,27880 €