New Product
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

TMAG5233D1BDBVR

DigiKey Part Number
296-TMAG5233D1BDBVRTR-ND - Tape & Reel (TR)
296-TMAG5233D1BDBVRCT-ND - Cut Tape (CT)
296-TMAG5233D1BDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5233D1BDBVR
Description
IN-PLANE (X-AXIS) HALL-EFFECT SW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TMAG5233D1BDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
3mT Trip, -3mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 5.5V
Current - Supply (Max)
2.6mA
Current - Output (Max)
5mA
Output Type
Push-Pull
Features
Sleep Mode
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.356
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
50,24000 €1,20 €
100,22700 €2,27 €
250,21120 €5,28 €
500,20020 €10,01 €
1000,19010 €19,01 €
5000,17008 €85,04 €
1.0000,16264 €162,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15210 €456,30 €
6.0000,14616 €876,96 €
9.0000,14292 €1.286,28 €
15.0000,13907 €2.086,05 €
21.0000,13666 €2.869,86 €
30.0000,13422 €4.026,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,33480 €