New Product
Zener Diode 15 V 360 mW ±5% Surface Mount SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 360 mW ±5% Surface Mount SC-70-3
SC-70-3

BZX84WC15VDCKRQ1

DigiKey Part Number
296-BZX84WC15VDCKRQ1TR-ND - Tape & Reel (TR)
296-BZX84WC15VDCKRQ1CT-ND - Cut Tape (CT)
296-BZX84WC15VDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84WC15VDCKRQ1
Description
AUTOMOTIVE 15V ZENER DIODE IN S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 360 mW ±5% Surface Mount SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
360 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
30 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SC-70-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18800 €1,88 €
1000,11850 €11,85 €
5000,08790 €43,95 €
1.0000,07800 €78,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06540 €196,20 €
6.0000,05904 €354,24 €
9.0000,05580 €502,20 €
15.0000,05215 €782,25 €
21.0000,04999 €1.049,79 €
30.0000,04789 €1.436,70 €
75.0000,04328 €3.246,00 €
150.0000,04088 €6.132,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,38440 €