
ADS8380EVM | |
|---|---|
DigiKey Part Number | 296-18380-ND |
Manufacturer | |
Manufacturer Product Number | ADS8380EVM |
Description | EVALUATION MODULE FOR ADS8380 |
Customer Reference | |
Detailed Description | ADS8380 - 18 Bit 600k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 600k | |
Data Interface | Serial | |
Input Range | 0 ~ 4.2V | |
Power (Typ) @ Conditions | 115mW @ 600kSPS | |
Utilized IC / Part | ADS8380 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


