ADS8331 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8331EVM

DigiKey Part Number
296-30706-ND
Manufacturer
Manufacturer Product Number
ADS8331EVM
Description
EVAL MODULE FOR ADS8331
Customer Reference
Detailed Description
ADS8331 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
500k
Data Interface
DSP, Serial, SPI
Input Range
0 ~ VREF
Power (Typ) @ Conditions
-
Utilized IC / Part
ADS8331
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.