ADS8324EB/2K5G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 9,07560 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 121
Unit Price: 11,78182 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,96588 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 245.807
Unit Price: 9,80231 €
Datasheet
14 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP

ADS8324EB/2K5G4

DigiKey Part Number
ADS8324EB/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8324EB/2K5G4
Description
IC ADC 14BIT SAR 8VSSOP
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8324EB/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
14
Sampling Rate (Per Second)
50k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
1.8V ~ 3.6V
Voltage - Supply, Digital
1.8V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,30864 €13.271,60 €
Manufacturers Standard Package
Unit Price without VAT:5,30864 €
Unit Price with VAT:6,58271 €