ADS58J64EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS58J64EVM

DigiKey Part Number
296-52581-ND
Manufacturer
Manufacturer Product Number
ADS58J64EVM
Description
EVAL BOARD FOR ADS58J64
Customer Reference
Detailed Description
ADS58J64 - Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
-
Sampling Rate (Per Second)
-
Data Interface
SPI
Input Range
-
Power (Typ) @ Conditions
-
Utilized IC / Part
ADS58J64
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1821,98000 €821,98 €
Manufacturers Standard Package
Unit Price without VAT:821,98000 €
Unit Price with VAT:1.019,25520 €